Schneider Electric White Telephone Socket
- RS Stock No.:
- 599-676
- Mfr. Part No.:
- S320496
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$276.36
(exc. GST)
$317.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $276.36 | $27.636 |
*price indicative
- RS Stock No.:
- 599-676
- Mfr. Part No.:
- S320496
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Telephone Socket | |
| Connector Type | Telephone/Telecom | |
| Mount Type | Flush | |
| Colour | White | |
| IP Rating | IP21 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 35°C | |
| Range | Ovalis | |
| Standards/Approvals | CENET 28417 Ed3 EN 60529 | |
| Width | 85mm | |
| Height | 85mm | |
| Depth | 18mm | |
| Series | S320496 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Telephone Socket | ||
Connector Type Telephone/Telecom | ||
Mount Type Flush | ||
Colour White | ||
IP Rating IP21 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 35°C | ||
Range Ovalis | ||
Standards/Approvals CENET 28417 Ed3 EN 60529 | ||
Width 85mm | ||
Height 85mm | ||
Depth 18mm | ||
Series S320496 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Telephone socket is a complete product designed with France Telecom's 8-contact configuration. It features a UV-resistant plastic build with a matte white finish, offering reliable connectivity for indoor use. With a surface mounting design that supports both screw and claw fixing, it complies with EN 60529 standards, ensuring durability and efficiency in residential or commercial setups.
IP21 protection
RoHS compliant
REACH compliant
