Fluke calibration 1502A-2506-256 Temperature Calibrator
- RS Stock No.:
- 276-8057
- Mfr. Part No.:
- 1502A-2506-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$8,049.91
(exc. GST)
$9,257.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,049.91 |
*price indicative
- RS Stock No.:
- 276-8057
- Mfr. Part No.:
- 1502A-2506-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Resolution | 0.001 °C | |
| Battery Type | 12 V DC | |
| Calibrator Type | PRT Calibrator | |
| Accuracy | ±0.006°C | |
| Temperature Scale | Centigrade, Fahrenheit, Kelvin | |
| Power Source | 230 V ac, 115 V ac | |
| Minimum Thermocouple Temperature | -200°C | |
| Maximum Thermocouple Temperature | 962°C | |
| Battery Life | 8h | |
| Width | 143mm | |
| Height | 61mm | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Resolution 0.001 °C | ||
Battery Type 12 V DC | ||
Calibrator Type PRT Calibrator | ||
Accuracy ±0.006°C | ||
Temperature Scale Centigrade, Fahrenheit, Kelvin | ||
Power Source 230 V ac, 115 V ac | ||
Minimum Thermocouple Temperature -200°C | ||
Maximum Thermocouple Temperature 962°C | ||
Battery Life 8h | ||
Width 143mm | ||
Height 61mm | ||
Weight 1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fluke Tweener PRT Readout is a 1502A tweener thermometer readout. It reads 100 ohm, 25 ohm and 10 ohm probes and has a resolution of 0.001 degree Celsius across its entire range and is the smallest unit in its class. Each tweener is programmable to match a probes constants for maximum linearity and accuracy. All probe constants and coefficients are programmed through simple, front panel keystrokes.
Best price and performance package
Accurately measures resistance of probe
Calibrated digitally using the front panel buttons
Battery packs available for completely portable operation
Related links
- Fluke calibration 1502A-256 Temperature Calibrator
- Fluke calibration 1504-2506-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 6109A-256 Temperature Calibrator
- Fluke calibration 9100S-C-256 Temperature Calibrator
- Fluke calibration 7109A-P-256 Temperature Calibrator
- Fluke calibration 7109A-256 Temperature Calibrator
- Fluke calibration 9144-C-256 Temperature Calibrator
