Fluke calibration 6109A-P-256 Temperature Calibrator
- RS Stock No.:
- 276-8079
- Mfr. Part No.:
- 6109A-P-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$25,298.50
(exc. GST)
$29,093.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,298.50 |
*price indicative
- RS Stock No.:
- 276-8079
- Mfr. Part No.:
- 6109A-P-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Resolution | 0.01 °C | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Accuracy | 0.1 °C | |
| Thermocouple Type | K: 0.49 °C, C: 0.84 °C, U: 0.48 °C, J: 0.44 °C, T: 0.53 °C, E: 0.44 °C, S: 1.88 °C, L: 0.42 °C, R: 1.92 °C, M: 0.48 °C, D: 1.12 °C, N: 0.57 °C, G/W: 3.34 °C | |
| Temperature Scale | Centigrade | |
| Minimum Thermocouple Temperature | -25°C | |
| Maximum Thermocouple Temperature | 250°C | |
| Height | 382mm | |
| Length | 400mm | |
| Width | 242mm | |
| Standards/Approvals | No | |
| Weight | 20kg | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Resolution 0.01 °C | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Accuracy 0.1 °C | ||
Thermocouple Type K: 0.49 °C, C: 0.84 °C, U: 0.48 °C, J: 0.44 °C, T: 0.53 °C, E: 0.44 °C, S: 1.88 °C, L: 0.42 °C, R: 1.92 °C, M: 0.48 °C, D: 1.12 °C, N: 0.57 °C, G/W: 3.34 °C | ||
Temperature Scale Centigrade | ||
Minimum Thermocouple Temperature -25°C | ||
Maximum Thermocouple Temperature 250°C | ||
Height 382mm | ||
Length 400mm | ||
Width 242mm | ||
Standards/Approvals No | ||
Weight 20kg | ||
- COO (Country of Origin):
- US
The Fluke Portable temperature calibration bath with process electronics can be connected to an external reference probe. The portable calibration bath can be used to calibrate up to four tri clamp sanitary sensors or a greater number of sanitary RTDs with small or no flanges, simultaneously. It is particularly well suited to calibrating sanitary sensors and RTDs used in pharmaceutical, biotechnological, and food production process manufacturing plants.
Excellent display accuracy
Global Fluke support and service
Easy to use and maintain and rust proof
Easy to transport up stairs and across catwalks
Stainless steel casing withstands harsh sterilizing chemicals
Related links
- Fluke calibration 6109A-256 Temperature Calibrator
- Fluke calibration 9144-C-P-256 Temperature Calibrator
- Fluke calibration 9144-E-P-256 Temperature Calibrator
- Fluke calibration 9143-E-P-256 Temperature Calibrator
- Fluke calibration 9144-B-P-256 Temperature Calibrator
- Fluke calibration 9143-C-P-256 Temperature Calibrator
- Fluke calibration 7109A-P-256 Temperature Calibrator
- Fluke calibration 9144-D-P-256 Temperature Calibrator
