Fluke calibration 9009-B-256 Temperature Calibrator
- RS Stock No.:
- 276-8090
- Mfr. Part No.:
- 9009-B-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$15,597.70
(exc. GST)
$17,937.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,597.70 |
*price indicative
- RS Stock No.:
- 276-8090
- Mfr. Part No.:
- 9009-B-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Drywell Calibrator | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.6 °C, ±0.2 °C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Power Source | 2 A, 115 V ac (±10%) | |
| Maximum Thermocouple Temperature | 350°C | |
| Minimum Thermocouple Temperature | -15°C | |
| Width | 267mm | |
| Length | 248mm | |
| Standards/Approvals | traceable calibration | |
| Height | 178mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Calibrator Type Drywell Calibrator | ||
Resolution 0.1 °C | ||
Accuracy ±0.6 °C, ±0.2 °C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Power Source 2 A, 115 V ac (±10%) | ||
Maximum Thermocouple Temperature 350°C | ||
Minimum Thermocouple Temperature -15°C | ||
Width 267mm | ||
Length 248mm | ||
Standards/Approvals traceable calibration | ||
Height 178mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- US
The Fluke Dual Block calibrator includes two independently controlled temperature blocks. The hot block provides temperatures from 50 to 350 degree Celsius. While the cold block covers the range minus 15 to 110 degree Celsius. Each block is controlled by a precision hart scientific temperature controller. Each temperature block includes two wells with removable inserts. For use with automated systems it comes with an RS 232 connection which allows you to control and monitor temperatures from your PC.
Rapid heating and cooling
Convenient integrated carrying case
Interchangeable multiple hole probe sleeves
Two independently controlled temperature blocks
Rugged and lightweight with water resistant enclosure
Related links
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 9103-B-256 Temperature Calibrator
- Fluke calibration 9144-B-256 Temperature Calibrator
- Fluke calibration 9140-B-256 Temperature Calibrator
- Fluke calibration 9143-B-256 Temperature Calibrator
- Fluke calibration 9144-B-P-256 Temperature Calibrator
- Fluke calibration 9143-B-P-256 Temperature Calibrator
- Fluke calibration 6109A-256 Temperature Calibrator
