Fluke calibration 9100S-A-256 Temperature Calibrator

Subtotal (1 unit)*

$5,356.81

(exc. GST)

$6,160.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,356.81

*price indicative

RS Stock No.:
276-8092
Distrelec Article No.:
301-35-935
Mfr. Part No.:
9100S-A-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Resolution

0.1 °C

Product Type

Temperature Calibrator

Calibrator Type

Drywell Calibrator

Accuracy

±0.25°C

Thermocouple Type

RTD

Temperature Scale

Centigrade, Fahrenheit

Minimum Thermocouple Temperature

10°C

Maximum Thermocouple Temperature

375°C

Length

150mm

Width

125mm

Standards/Approvals

No

Weight

1kg

Height

57mm

COO (Country of Origin):
US
The Fluke Handheld Dry Well is a simple and convenient too. Anyone can learn to use one in less than 15 minutes. It has a range to 707 degree Fahrenheit and is perfect for checking RTDs, thermocouples and small bimetal thermometers in the field. This dry well has a display resolution of 0.1 degrees, an accuracy of 0.5 degree Celsius, a stability of 0.1 degree Celsius and a stabilization time of just five minutes.

RS 232 interface

Smallest dry wells in the world

Ranges from 35 to 375 degree Celsius

Worlds lightest and most portable dry wells

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy