Fluke calibration 9140-C-256 Temperature Calibrator

Subtotal (1 unit)*

$8,897.40

(exc. GST)

$10,232.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,897.40

*price indicative

RS Stock No.:
276-8105
Mfr. Part No.:
9140-C-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Product Type

Temperature Calibrator

Calibrator Type

Drywell Calibrator

Accuracy

±0.5°C

Temperature Scale

Centigrade, Fahrenheit

Power Source

2.2 A, 150 W, 500 W, 1.3 A or 230 V ac (±10%), 0.7 A, 4.4 A or 230 V ac (±10%), 115 V ac (±10%)

Minimum Thermocouple Temperature

-25°C

Maximum Thermocouple Temperature

140°C

Standards/Approvals

NIST

Weight

5.7kg

Length

400mm

COO (Country of Origin):
US
The Fluke Field dry well calibrator has a temperature range of 35 degree Celsius to 350 degree Celsius. It reaches its maximum temperature in 12 minutes. At six pounds, its small enough to easily carry in one hand. Its truly a unique innovation in dry wells. The unit has a stability of 0.05 degree Celsius or better and a uniformity of at least 0.4 degree Celsius in the largest diameter wells and 0.1 degree Celsius in the smaller wells. Despite its small size, this unit performs. Use the display, calibrated to 0.5 degree Celsius as your reference or use an external thermometer for maximum calibration accuracy. With three removable inserts to choose from and this calibrator is as versatile as it is fast.

Easy to recalibrate

Lightweight and very portable

Accuracy to 0.25 degree Celsius

RS 232 and Interface it software included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy