Fluke calibration 9143-E-256 Temperature Calibrator
- RS Stock No.:
- 276-8115
- Mfr. Part No.:
- 9143-E-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$13,383.45
(exc. GST)
$15,390.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,383.45 |
*price indicative
- RS Stock No.:
- 276-8115
- Mfr. Part No.:
- 9143-E-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Resolution | 0.01 °C | |
| Accuracy | ± 0.2 °C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Kelvin, Centigrade, Fahrenheit | |
| Power Source | 24 to 28 V dc | |
| Maximum Thermocouple Temperature | 660°C | |
| Minimum Thermocouple Temperature | -25°C | |
| Width | 185mm | |
| Standards/Approvals | NIST, NVLAP | |
| Height | 290mm | |
| Weight | 8.2kg | |
| Length | 295mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Resolution 0.01 °C | ||
Accuracy ± 0.2 °C | ||
Thermocouple Type RTD | ||
Temperature Scale Kelvin, Centigrade, Fahrenheit | ||
Power Source 24 to 28 V dc | ||
Maximum Thermocouple Temperature 660°C | ||
Minimum Thermocouple Temperature -25°C | ||
Width 185mm | ||
Standards/Approvals NIST, NVLAP | ||
Height 290mm | ||
Weight 8.2kg | ||
Length 295mm | ||
- COO (Country of Origin):
- US
The Fluke Field Metrology Wells provide the very best performance in portable temperature calibration. The new 914X series field metrology wells extend high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. Field metrology wells are packed with functionality and are remarkably easy to use. They are lightweight, small and quick to reach temperature set points yet they are stable, uniform and accurate. These industrial temperature loop calibrators are perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors.
Built in two channel readout
Lightweight portable and fast
Heat to 660 degree Celsius in 15 minutes
On board automation and documentation
Cool to minus 25 degree Celsius in 15 minutes
Metrology performance in uniformity and loading
Related links
- Fluke calibration 9143-E-P-256 Temperature Calibrator
- Fluke calibration 9143-D-256 Temperature Calibrator
- Fluke calibration 9143-D-P-256 Temperature Calibrator
- Fluke calibration 9143-F-256 Temperature Calibrator
- Fluke calibration 9143-C-256 Temperature Calibrator
- Fluke calibration 9143-B-256 Temperature Calibrator
- Fluke calibration 9143-C-P-256 Temperature Calibrator
- Fluke calibration 9143-B-P-256 Temperature Calibrator
