Fluke calibration 9144-F-P-256 Temperature Calibrator

Subtotal (1 unit)*

$17,950.33

(exc. GST)

$20,642.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,950.33

*price indicative

RS Stock No.:
276-8130
Mfr. Part No.:
9144-F-P-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Calibrator Type

Drywell Calibrator

Product Type

Temperature Calibrator

Resolution

0.01 °C

Accuracy

± 0.35 °C, ± 0.5 °C

Thermocouple Type

RTD

Temperature Scale

Fahrenheit, Centigrade, Kelvin

Minimum Thermocouple Temperature

-25°C

Maximum Thermocouple Temperature

660°C

Height

290mm

Length

295mm

Standards/Approvals

NIST, NVLAP

Width

185mm

Weight

8.2kg

COO (Country of Origin):
US
The Fluke Field Metrology Wells provide the very best performance in portable temperature calibration. The new 914X series field metrology wells extend high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. Field metrology wells are packed with functionality and are remarkably easy to use. They are lightweight, small and quick to reach temperature set points yet they are stable, uniform and accurate. These industrial temperature loop calibrators are perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors.

Built in two channel readout

Lightweight portable and fast

Heat to 660 degree Celsius in 15 minutes

On board automation and documentation

Cool to minus 25 degree Celsius in 15 minutes

Metrology performance in uniformity and loading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy