Gefran 1250 DIN, Panel Mount PID Temperature Controller, 3 Output Logic, Relay 240V ac/dc PID
- RS Stock No.:
- 821-326
- Mfr. Part No.:
- F069803/ 1250-D-RR0-01150-1-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,530.73
(exc. GST)
$1,760.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 02 September 2026
Units | Per unit |
|---|---|
| 1 + | $1,530.73 |
*price indicative
- RS Stock No.:
- 821-326
- Mfr. Part No.:
- F069803/ 1250-D-RR0-01150-1-G
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Auxiliary Power Supply | 100 to 240 V ac/dc | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| Width | 48mm | |
| Series | 1250 | |
| Input Type | C, J, K, R, S, T, TC RTD, Thermocouple, Universal | |
| Mount Type | DIN, Panel Mount | |
| Panel Depth | 108.6mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics HB Alarm, Lba Alarm | ||
Auxiliary Power Supply 100 to 240 V ac/dc | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 96mm | ||
Width 48mm | ||
Series 1250 | ||
Input Type C, J, K, R, S, T, TC RTD, Thermocouple, Universal | ||
Mount Type DIN, Panel Mount | ||
Panel Depth 108.6mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1250 DIN 3 Output Logic, Relay 240V ac/dc PID
- Gefran 1250 DIN 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1250 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 1250 DIN 2 Output Analog, Relay 240V ac/dc PID
- Gefran 1250 DIN Controller 6 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc Temperature
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
