Schneider Electric SE8000 Series Temperature Control Module, 120 x 86 x 25mm Relay, 7 V dc Supply Voltage Controller
- RS Stock No.:
- 276-9371
- Mfr. Part No.:
- SER8350A0B11
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-9371
- Mfr. Part No.:
- SER8350A0B11
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Schneider Electric Line-Voltage Fan Coil Room Controller is a room controller for Lodging/Hotel, Small commercial, Buildings, Healthcare, Non-critical buildings, Office, Residential and Schools.
Easily configurable
Return ability
Return ability
Related links
- Schneider Electric SE8000 Series Temperature Control Module 7 V dc Supply Voltage Controller
- Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric SE8000 Temperature Control Module 7 Input, 9 Output 4 to 20 mA 24V ac Temperature Control
- Schneider Electric SE8000 Controller 7 Input, 9 Output Relay 24V ac Temperature Control
- Jumo 702113 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701170 Panel Mount Controller 20 → 30 V dc Supply Voltage Controller
- Jumo 702110 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
- Jumo 702112 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
