TE Connectivity TSYS02S Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, SDM, ±1.0 °C, 8-Pin
- RS Stock No.:
- 686-656
- Mfr. Part No.:
- G-NIMO-005
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
$2,881.38
(exc. GST)
$3,313.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,881.38 | $5.763 |
*price indicative
- RS Stock No.:
- 686-656
- Mfr. Part No.:
- G-NIMO-005
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | SDM | |
| Sub Type | Sensor | |
| Accuracy | ±1.0 °C | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TDFN-8 | |
| Series | TSYS02S | |
| Width | 2.5mm | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type SDM | ||
Sub Type Sensor | ||
Accuracy ±1.0 °C | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TDFN-8 | ||
Series TSYS02S | ||
Width 2.5mm | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Temperature sensor provides factory-calibrated data corresponding to the measured temperature and outputs the data via an SDM signal. The SDM signal is a Pulse sequence that can be converted into an analogue voltage using a discrete low-pass filter. It ensures a Compact size and very fast response time, making it Ideal for applications requiring quick and accurate temperature monitoring.
High accuracy temperature sensor
16-bit resolution
High speed with low response time
Low power consumption
SDM output representing analogue voltage
Related links
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- Microchip TC622 Series Surface Mount 5 °C, 8-Pin SOIC
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip MCP9804 Series Surface Mount I2C 8-Pin
- Microchip MCP9804 Series Surface Mount SMBus 8-Pin
- Microchip MCP9804 Series Surface Mount ±1°C, 8-Pin
- Sensirion STS3x Series Surface Mount ±0.3°C, 8-Pin DFN
