NXP Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±2 °C, ±3 °C, 8 Pins
- RS Stock No.:
- 803-0737P
- Mfr. Part No.:
- LM75BD
- Brand:
- NXP
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-0737P
- Mfr. Part No.:
- LM75BD
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±2 °C, ±3 °C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOIC | |
| Length | 5mm | |
| Height | 1.45mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±2 °C, ±3 °C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.45mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.45mm | ||
Related links
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Maxim Integrated Digital Temperature Sensor Surface Mount ±2°C, 16 Pins
- Silicon Labs Temperature & Humidity Sensor Surface Mount ±1 °C 24 Pins
