Fluke Needle Needle Temperature Probe, 670 °C Max
- RS Stock No.:
- 728-493
- Mfr. Part No.:
- 5609-300-B
- Brand:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 728-493
- Mfr. Part No.:
- 5609-300-B
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Temperature Probe | |
| Probe Tip Type | Needle | |
| Probe Type | Needle | |
| Temperature Scale | °C | |
| Maximum Temperature Measurement | 670°C | |
| Cable Length | 1.8m | |
| Minimum Temperature Measurement | -200°C | |
| Accuracy | ± 0.007 to ± 0.027 °C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Temperature Probe | ||
Probe Tip Type Needle | ||
Probe Type Needle | ||
Temperature Scale °C | ||
Maximum Temperature Measurement 670°C | ||
Cable Length 1.8m | ||
Minimum Temperature Measurement -200°C | ||
Accuracy ± 0.007 to ± 0.027 °C | ||
- COO (Country of Origin):
- CN
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
