Seaward Temperature Probe
- RS Stock No.:
- 869-514
- Mfr. Part No.:
- 396A980
- Brand:
- Seaward
N
Subtotal (1 unit)*
$220.73
(exc. GST)
$253.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 10 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.73 |
*price indicative
- RS Stock No.:
- 869-514
- Mfr. Part No.:
- 396A980
- Brand:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | Temperature Probe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type Temperature Probe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seaward Suction Mount Temperature Probe offers hands-free surface temperature measurement for solar panels. It ensures flawless data logging when paired with solar survey meters or I-V curve tracers.
Heavy duty suction cup attaches securely to the glass
Connects directly to Seaward test equipment
Enables accurate Standard Test Condition conversion
Simplifies solar auditing and commissioning
- RS Stock No. 0308759
- Mfr. Part No. TIH P20
Each
$613.76
- RS Stock No. 1763257
- Mfr. Part No. HI7669/2W
Each
$278.55
- RS Stock No. 6711478
- Mfr. Part No. HI765PW
Each
$284.18
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











