Schneider Electric Temperature Probe, 80mm Length, 125 °C Max
- RS Stock No.:
- 276-9123
- Mfr. Part No.:
- 15836
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$177.50
(exc. GST)
$204.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $177.50 |
*price indicative
- RS Stock No.:
- 276-9123
- Mfr. Part No.:
- 15836
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Acti 9 adjustable temperature probe with a wall mounting support in indoor locations is for the THP1 and THP2.
Green premium product
Mercury free
Mercury free
Related links
- Schneider Electric Temperature Probe, 1.5 m Length
- Schneider Electric Temperature Temperature Probe
- Ezurio Temperature Probe 6 mm Diameter, 125 °C Max
- Ezurio Temperature Rounded Insertion Temperature Probe 6 mm Diameter, 125 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Ezurio Temperature Probe Temperature Probe 125 °C Max
- Testo CTN Air Temperature Probe, 125 °C Max
- Schneider Electric Temperature Control Accessory
