- RS Stock No.:
- 909-2395
- Mfr. Part No.:
- KSDK 7730 / RT
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 909-2395
- Mfr. Part No.:
- KSDK 7730 / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger Kelvin Quick Release Terminal
Brought to you by Schutzinger, this Kelvin Quick Release Terminal features an easy to use spring catch connection, with a strong compression spring for reliable connection. With an M6 thread and hex nut fixing, the quick release terminal is easily and securely mounted. The terminal is also insulated, and so is suitable for mounting to metal panels.
The Kelvin Quick Released Terminal is designed for four-terminal sensing, and is a versatile and convenient component for 4 mm test and measurement applications.
The Kelvin Quick Released Terminal is designed for four-terminal sensing, and is a versatile and convenient component for 4 mm test and measurement applications.
Features and Benefits
• Quick and Easy Spring Catch Connection
• Fully Insulated
• Polyamid body
• Spring Force of 20 N
• Fully Insulated
• Polyamid body
• Spring Force of 20 N
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Hole Diameter | 10mm |
Current Rating | 16A |
Thread Size | M6 |
Voltage Rating | 70V dc |
Insulated | Yes |
Body Material | PA 6.6 |
Maximum Panel Thickness | 5mm |
Height Above Panel | 30.5mm |