Seaward Test Leads, 1500V dc, Black, Yellow, 1.5 m Lead Length
- RS Stock No.:
- 869-511
- Mfr. Part No.:
- 601A1202
- Brand:
- Seaward
N
Subtotal (1 unit)*
$165.55
(exc. GST)
$190.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.55 |
*price indicative
- RS Stock No.:
- 869-511
- Mfr. Part No.:
- 601A1202
- Brand:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | Test Leads | |
| Lead Length | 1.5m | |
| Test Lead Type | Test Leads Set | |
| Colour | Black, Yellow | |
| Voltage | 1500V dc | |
| Standards/Approvals | UKCA | |
| Minimum Operating Temperature | 5°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type Test Leads | ||
Lead Length 1.5m | ||
Test Lead Type Test Leads Set | ||
Colour Black, Yellow | ||
Voltage 1500V dc | ||
Standards/Approvals UKCA | ||
Minimum Operating Temperature 5°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- FR
The Seaward test lead set ensures seamless connectivity during solar installations. Engineered for precision, these professional yellow and black leads Streamline your diagnostic workflow.
Rated for high voltage applications up to 1500V DC
Heavy duty MC4 connectors for secure coupling
Premium insulation enhances operator safety on site
- RS Stock No. 0893752
- Mfr. Part No. SRIR
Each
$55.04
- RS Stock No. 0780962
- Mfr. Part No. AI-21.010-1.2M
Each
$59.19
- RS Stock No. 2616525
Each
$18.27
- RS Stock No. 0780963
- Mfr. Part No. AI-21.020-1.2M
Each
$63.27
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












