Fluke Thermal Imaging Camera Infrared Lens for Use with TiX1060 Thermal Camera

Subtotal (1 unit)*

$24,589.40

(exc. GST)

$28,277.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,589.40

*price indicative

RS Stock No.:
280-7643
Mfr. Part No.:
TIX1000 4X TELE
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Accessory Type

Lens

Product Type

Thermal Imaging Camera Infrared Lens

For Use With

TiX1060 Thermal Camera

Standards/Approvals

EN 303413, EN 608251, EN 3014891/17, IEC 30148919, KS C 9835:2019, EN 613261, KS C 9832:2019, EN 300328, FCC 47 CFR Part 15

COO (Country of Origin):
CN
Optional lenses must be ordered with the thermal imager (Fluke-TIX1060/APAC, RS article no. 280-7634) & cannot be purchased separately.

The Fluke optional lens suitable for thermal camera.

Unmatched capturing flexibility

Advanced on-board analytics and streaming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy