Variohm Group Stainless Steel Thermistor Temperature Sensor, -40 °C Min, 125 °C Max, 8 mm Probe
- RS Stock No.:
- 911-222
- Mfr. Part No.:
- ETP-SP-8-100-10K3A1B
- Brand:
- Variohm Group
N
Subtotal (1 unit)*
$35.95
(exc. GST)
$41.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.95 |
*price indicative
- RS Stock No.:
- 911-222
- Mfr. Part No.:
- ETP-SP-8-100-10K3A1B
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Temperature Sensor | |
| Thermistor Type | Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 125°C | |
| Probe Diameter | 8mm | |
| Probe Length | 12mm | |
| Cable Length | 1m | |
| Terminal Type | Bolt | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Temperature Sensor | ||
Thermistor Type Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 125°C | ||
Probe Diameter 8mm | ||
Probe Length 12mm | ||
Cable Length 1m | ||
Terminal Type Bolt | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Variohm Group Sensor temperature sensor offers precise temperature measurement with a miniature design, perfect for applications requiring reliable thermal feedback in varied conditions up to +125°C.
Cost-effective off-the-shelf model ensures accessibility
Solid tin plated lead wires enhance durability and conductivity
Rapid response times due to improved potting epoxy
Resistance tolerance of +/- 0.2°C ensures measurement accuracy
Versatile design allows for custom solutions tailored to specific needs
Miniature size facilitates integration into Compact systems
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
