RS PRO Type K Thermocouple 4 mm Diameter, 0 °C → 105 °C Max
- RS Stock No.:
- 370-6149
- Distrelec Article No.:
- 304-07-037
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$198.66
(exc. GST)
$228.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 10 left, ready to ship from another location
- Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $198.66 |
| 5 + | $163.51 |
*price indicative
- RS Stock No.:
- 370-6149
- Distrelec Article No.:
- 304-07-037
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 4mm | |
| Maximum Temperature Sensed | 105°C | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 4mm | ||
Maximum Temperature Sensed 105°C | ||
Cable Length 5m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO Thermocouple Extension Cable for Use With Type K Thermocouple Type K
Join a probe to your temperature-sensing instrument with this extension cable from RS PRO. It's designed for Type K thermocouples that are widely used in industrial and general-purpose temperature measurement applications. The thermocouples are also used in oxidising environments like electric furnaces.
The extension wire helps guard your sensing instrument against exposure to corrosive, high-velocity and high-pressure environments. This helps prolong the life of your thermocouples. The cable features polyvinyl chloride (PVC) insulation to ensure error-free signal transmission. An additional layer of protection is provided through copper braids, which help improve the cable's strength. Plus, Marlin connectors ensure a quick and reliable connection.
The unit is tested for quality and reliability. It's colour-coded so you can be confident of error-free connections.
Features and Benefits
• Thermocouple extension cable
• Straight female/male connector type
• Green colour
• For use with Type K thermocouples
• Operating temperature range of 0°C to +105°C
• Plug and socket
• RoHS (Restriction of Hazardous Substances) compliant
• Type K thermocouple
Related links
- RS PRO Type K Thermocouple 60 mm Length 0 °C → 400 °C Max
- RS PRO Type K Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO Type K Thermocouple 100 mm Length 0 °C → 800 °C Max
- RS PRO Type K Thermocouple 250 mm Length 0 °C → 1000 °C Max
- RS PRO Type K Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type K Thermocouple 265 mm Length 0 °C → 800 °C Max
- RS PRO Type K Thermocouple 100 mm Length 0 °C → 1200 °C Max
- RS PRO Type K Thermocouple 1 m Length 0 °C → 200 °C Max
