RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 6 mm Diameter → 1100 °C Max
- RS Stock No.:
- 787-7800
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$187.72
(exc. GST)
$215.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $187.72 |
| 15 - 74 | $178.31 |
| 75 + | $169.40 |
*price indicative
- RS Stock No.:
- 787-7800
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 1m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 1m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Type K Mineral Insulated Probe
150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications.
Features and Benefits
Tip Junction insulated from the sheath.
Stainless steel (310)
Temp range: probe 0 to + 1100°C, plug 220°C (max)
Bendable for fitting in difficult access locations
Bendable probes with a Stainless Steel 310 or Inconel 600 sheath. Inconel has excellent oxidation resistant properties
For version with standard plug see RS 787-7793
Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C
100mm of 7//0.2mm PTFE insulated cable
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 1.5 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 3 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO RS014/0816 Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO XQ Type K Mineral Insulated Thermocouple 1 m Length 750 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
