Jumo Capillary Thermostat, 150°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 278-768
- Mfr. Part No.:
- 602021/0005-027-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Subtotal (1 unit)*
$353.29
(exc. GST)
$406.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.29 |
*price indicative
- RS Stock No.:
- 278-768
- Mfr. Part No.:
- 602021/0005-027-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 150°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 150°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole Mechanical Thermostat with a 1000 mm capillary made out of copper, temperature adjustment occurs with the help of a screwdriver. The switching point accuracy is +0/-5 %. The switching point accuracy refers to the scale range. The process connection is a plain cylindrical probe, made out of copper, with a diameter of 6 mm and a length of 113 mm The unlocking difference is 10% from the scale range. The maximum switching capacity is 16 A, 230 V AC. The device is used in the heating/ventilation/air-conditioning industry, plastics industry, laboratory/climatic cabinets, and apparatus/furnace construction.
Housing is attached with two screws M3x22 as standard
Approved according to DIN EN 14597
Approved according to DIN EN 14597
Related links
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
