Jumo Capillary Thermostat, 200°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 278-894
- Mfr. Part No.:
- 602021/0005-028-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 278-894
- Mfr. Part No.:
- 602021/0005-028-000-25-1000-40-10-00-00-000-00-6
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 200°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 200°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole Mechanical Panel Mounting Thermostat operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 230°C without any problems. The maximum permissible ambient temperature at the switch head is 80 °C, which is fixed using a fixing bracket with two M3 x 22 screws. The safety temperature limiter is characterized by a high switching point accuracy of +0/-5%. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature limiter is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Very flexible and very robust
Zinc plated sheet steel case
Can also be used in rough conditions
Thermostat has an unlocking differential of approx. 10% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
Desired switch off temperature can be easily set on a scale with the aid of a screwdriver
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 113 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Zinc plated sheet steel case
Can also be used in rough conditions
Thermostat has an unlocking differential of approx. 10% of the scale range
Approved according to DIN EN 14597 and has UL and EAC approval
Desired switch off temperature can be easily set on a scale with the aid of a screwdriver
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 113 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Related links
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
