Jumo Capillary Thermostat, 300°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-042
- Mfr. Part No.:
- 603021/70-1-064-00-0-00-30-13-20-200-8-6/574
- Brand:
- Jumo
Subtotal (1 unit)*
$1,183.67
(exc. GST)
$1,361.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.67 |
*price indicative
- RS Stock No.:
- 279-042
- Mfr. Part No.:
- 603021/70-1-064-00-0-00-30-13-20-200-8-6/574
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 50°C | |
| Maximum Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 50°C | ||
Maximum Temperature 300°C | ||
Thermostat Type Capillary | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 345°C. The protection tube made of high quality stainless steel (material no. 1.4571) has a diameter of 8 mm and is fixed with a thread G 1/2 form A according to DIN 3852/2. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Max ambient temp at switch head (IP54) is 80°C
Set switch off temp with screwdriver after removing case lid
Circuit opens and signal contact closes if temp exceeds set limit
Micro switch locks and can be manually unlocked after temp drops ∼10%
STB has accuracy of +0/-5% in upper third of scale
If system is damaged and circuit remains open and no unlocking possible
No additional auxiliary energy is necessary for temperature measurement
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Max ambient temp at switch head (IP54) is 80°C
Set switch off temp with screwdriver after removing case lid
Circuit opens and signal contact closes if temp exceeds set limit
Micro switch locks and can be manually unlocked after temp drops ∼10%
STB has accuracy of +0/-5% in upper third of scale
If system is damaged and circuit remains open and no unlocking possible
No additional auxiliary energy is necessary for temperature measurement
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
