Jumo Capillary Thermostat, 300°C Max, Automatic Reset, Surface Mount

Subtotal (1 unit)*

$1,085.68

(exc. GST)

$1,248.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,085.68

*price indicative

RS Stock No.:
279-056
Mfr. Part No.:
603021/70-1-064-00-0-00-30-13-20-200-8-6/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

50°C

Maximum Temperature

300°C

Thermostat Type

Capillary

Mounting Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 345°C. The protection tube made of high quality stainless steel has a diameter of 8 mm and is fixed with a thread G 1/2 form A according to DIN 3852/2. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Max permissible ambient temperature at switch head (IP54) is 80°C
switch off temperature set with screwdriver after removing case lid
Circuit opens and microswitch locks if temperature exceeds set limit
Micro switch can be manually unlocked once hazard temperature falls below 10% of scale range
Safety temperature limiter has a high accuracy of +0/-5K in upper third of scale
If measurement system is damaged and circuit remains open and unlocking is not possible
Switching contact remains neutral when system is damaged
No additional auxiliary energy is necessary for temperature measurement

Related links