Pfannenberg FLZ NO Thermostat, 15A, 120 V, 0 → 60 °C
- RS Stock No.:
- 460-895
- Mfr. Part No.:
- 17121001000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$285.34
(exc. GST)
$328.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.34 |
*price indicative
- RS Stock No.:
- 460-895
- Mfr. Part No.:
- 17121001000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Additional Features | Heating Control | |
| Contact Rating | 15A | |
| Contact Voltage | 120 V | |
| Switch Configuration | NO | |
| Supply Voltage | 120 V | |
| Temperature Range | 0 → 60 °C | |
| Series | FLZ | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Additional Features Heating Control | ||
Contact Rating 15A | ||
Contact Voltage 120 V | ||
Switch Configuration NO | ||
Supply Voltage 120 V | ||
Temperature Range 0 → 60 °C | ||
Series FLZ | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filterfans, electrical cabinet heaters or can serve as an alarm setpoint. They are available as N.C. / N.O. and changeover contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filterfans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filterfans effectiveness. The twin thermostat series combines two thermostats in all combinations for complex switching tasks.
Suitable for the operation of fans
Switching temperature difference <7K
Switching point tolerance +/4K
Temperature set range 0C to 60C
FLZ510: Changeover switch with spring contact
FLZ520: N.C. with spring contact (suitable to control heaters)
FLZ530: N.O. with spring contact (suitable to control fans)
FLZ541: N.C. and N.O. with spring contact in one housing
FLZ542: N.C. and N.C. with spring contact in one housing
FLZ543: N.O. and N.O. with spring contact in one housing
Is suitable for all industrial applications
No influence due to EM radiation, because a contact that switches mechanically is integrated
Extends the service life of heaters and fans
Optimized energy consumption for heaters and filterfans
Easy installation on profile rails
Electrical connection via screw terminals
IP 20 protection for installation inside the electrical cabinet
Approvals: cURus, EAC, CSA
Switching temperature difference <7K
Switching point tolerance +/4K
Temperature set range 0C to 60C
FLZ510: Changeover switch with spring contact
FLZ520: N.C. with spring contact (suitable to control heaters)
FLZ530: N.O. with spring contact (suitable to control fans)
FLZ541: N.C. and N.O. with spring contact in one housing
FLZ542: N.C. and N.C. with spring contact in one housing
FLZ543: N.O. and N.O. with spring contact in one housing
Is suitable for all industrial applications
No influence due to EM radiation, because a contact that switches mechanically is integrated
Extends the service life of heaters and fans
Optimized energy consumption for heaters and filterfans
Easy installation on profile rails
Electrical connection via screw terminals
IP 20 protection for installation inside the electrical cabinet
Approvals: cURus, EAC, CSA
Related links
- Pfannenberg FLZ NO Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ NC Thermostat 240 V, 0 → 60 °C
- Pfannenberg FLZ NO Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ NC 120 → 240 V ac, 0 → +60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat 0 → +60 °C
- Schneider Electric ClimaSys NO Enclosure Thermostat 0 → +60 °C
