Pfannenberg FLZ 510 Changeover Thermostat, 10A, 100 → 250 V, -40 → 80 °C
- RS Stock No.:
- 460-927
- Mfr. Part No.:
- 17103000004
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-927
- Mfr. Part No.:
- 17103000004
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Additional Features | Heating Control | |
| Contact Rating | 10A | |
| Contact Voltage | 100 → 250 V | |
| Switch Configuration | Changeover | |
| Supply Voltage | 100 → 250 V | |
| Temperature Range | -40 → 80 °C | |
| Series | FLZ 510 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Additional Features Heating Control | ||
Contact Rating 10A | ||
Contact Voltage 100 → 250 V | ||
Switch Configuration Changeover | ||
Supply Voltage 100 → 250 V | ||
Temperature Range -40 → 80 °C | ||
Series FLZ 510 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm setpoint. They are available as N.C. / N.O. and changeover contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness. The twin thermostat series combines two thermostats in all combinations for complex switching tasks.
Suitable for the operation of fans and heaters
Switching temperature difference 1K
Switching point tolerance +/3K
Temperature set range 20C to 80C
FLZ510: Changeover switch with spring contact
FLZ520: N.C. with spring contact (suitable to control heaters)
FLZ530: N.O. with spring contact (suitable to control fans)
FLZ541: N.C. and N.O. with spring contact in one housing
FLZ542: N.C. and N.C. with spring contact in one housing
FLZ543: N.O. and N.O. with spring contact in one housing
Extends the service life of heaters and fans
Optimized energy consumption for heaters and filter fans
Easy installation on profile rails
Electrical connection via screw terminals
IP 20 protection for installation inside the electrical cabinet
Approvals: cURus, EAC
Switching temperature difference 1K
Switching point tolerance +/3K
Temperature set range 20C to 80C
FLZ510: Changeover switch with spring contact
FLZ520: N.C. with spring contact (suitable to control heaters)
FLZ530: N.O. with spring contact (suitable to control fans)
FLZ541: N.C. and N.O. with spring contact in one housing
FLZ542: N.C. and N.C. with spring contact in one housing
FLZ543: N.O. and N.O. with spring contact in one housing
Extends the service life of heaters and fans
Optimized energy consumption for heaters and filter fans
Easy installation on profile rails
Electrical connection via screw terminals
IP 20 protection for installation inside the electrical cabinet
Approvals: cURus, EAC
Related links
- Pfannenberg FLZ 510 Changeover Thermostat 100 → 250 V, -40 → 80 °C
- Pfannenberg FLZ 510 Changeover Thermostat 250 V, 20 → 80 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat +20 → +80 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat -20 → +40 °C
- Pfannenberg FLZ 520 NC Thermostat 250 V, 20 → 80 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat +32 → +140 °F
- Pfannenberg FLZ Changeover Enclosure Thermostat -5 → +105 °F
- Pfannenberg FLZ Changeover Enclosure Thermostat 0 → +60 °C
