Pfannenberg 17111000003 Changeover Thermostats, 10A, -20 → 40 °C
- RS Stock No.:
- 497-526
- Mfr. Part No.:
- 17111000003
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-526
- Mfr. Part No.:
- 17111000003
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Additional Features | Wireless | |
| Contact Rating | 10A | |
| Contact Voltage | 100 → 250 V | |
| Switch Configuration | Changeover | |
| Temperature Range | -20 → 40 °C | |
| Series | 17111000003 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Additional Features Wireless | ||
Contact Rating 10A | ||
Contact Voltage 100 → 250 V | ||
Switch Configuration Changeover | ||
Temperature Range -20 → 40 °C | ||
Series 17111000003 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as N.C. contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness.
Suitable for the operation of heaters
Switching temperature difference less than7K
IP 20 protection for installation inside the electrical cabinet
Temperature set range -20 degree C to 40 degree C
EAC approved
cURus and CSA approved
Optimized energy consumption for heaters
Easy installation on profile rails
Extends the service life of heaters
Switching temperature difference less than7K
IP 20 protection for installation inside the electrical cabinet
Temperature set range -20 degree C to 40 degree C
EAC approved
cURus and CSA approved
Optimized energy consumption for heaters
Easy installation on profile rails
Extends the service life of heaters
Related links
- Pfannenberg 17121000003 NO Thermostats 120 → 240 V ac, -20 → 40 °C
- Pfannenberg FLZ NC Enclosure Thermostat -20 → +40 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat -20 → +40 °C
- Pfannenberg FLZ NO Enclosure Thermostat -20 → +40 °C
- Finder 7T NC Enclosure Thermostat 110 → 240 V ac/dc, -20 → +40 °C
- Pfannenberg 17121000004 NO Thermostats 120 → 240 V ac, 20 → 80 °C
- Pfannenberg FLZ 510 Changeover Thermostat 100 → 250 V, -40 → 80 °C
- Pfannenberg 17111000000 NC Thermostats 120 → 240 V ac, 0 → 60 °C
