Pfannenberg 17143000000 NO Thermostats, 10A, 120 → 240 V ac, 0 → 60 °C
- RS Stock No.:
- 497-563
- Mfr. Part No.:
- 17143000000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$52.79
(exc. GST)
$60.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $52.79 |
*price indicative
- RS Stock No.:
- 497-563
- Mfr. Part No.:
- 17143000000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Additional Features | Wireless | |
| Contact Rating | 10A | |
| Contact Voltage | 120 → 240 Vac | |
| Switch Configuration | NO | |
| Supply Voltage | 120 → 240 V ac | |
| Temperature Range | 0 → 60 °C | |
| Series | 17143000000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Additional Features Wireless | ||
Contact Rating 10A | ||
Contact Voltage 120 → 240 Vac | ||
Switch Configuration NO | ||
Supply Voltage 120 → 240 V ac | ||
Temperature Range 0 → 60 °C | ||
Series 17143000000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as two N.O. contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness. The twin thermostat series combines two thermostats in all combinations for complex switching tasks.
Suitable for the operation of fans
Switching temperature difference less than7K
IP 20 protection for installation inside the electrical cabinet
Temperature set range 0 degree C to 60 degree C
EAC approved
cURus and CSA approved
Optimized energy consumption for filter fans
Easy installation on profile rails
Extends the service life of fans
Switching temperature difference less than7K
IP 20 protection for installation inside the electrical cabinet
Temperature set range 0 degree C to 60 degree C
EAC approved
cURus and CSA approved
Optimized energy consumption for filter fans
Easy installation on profile rails
Extends the service life of fans
Related links
- Pfannenberg 17121000000 NO Thermostats 120 → 240 V ac, 0 → 60 °C
- Pfannenberg 17141000000 NC 10A 0 → 60 °C
- Pfannenberg 17111000000 NC Thermostats 120 → 240 V ac, 0 → 60 °C
- Pfannenberg 17103000000 SPDT Thermostats 120 → 240 V ac, 0 → 60 °C
- Pfannenberg 17105000000 SPDT Thermostats 120 → 240 V ac, 0 → 60 °C
- Pfannenberg 17103000003 SPDT Thermostats 120 → 250 V ac, 0 → 60 °C
- Pfannenberg 17121000003 NO Thermostats 120 → 240 V ac, -20 → 40 °C
- Pfannenberg 17121000004 NO Thermostats 120 → 240 V ac, 20 → 80 °C
