Thermostat 0-+60
- RS Stock No.:
- 563-427
- Mfr. Part No.:
- FLZ 530
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$59.36
(exc. GST)
$68.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $59.36 |
*price indicative
- RS Stock No.:
- 563-427
- Mfr. Part No.:
- FLZ 530
- Brand:
- Pfannenberg
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Thermostat 0-+60
- Pfannenberg FLZ Changeover Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ NC Thermostat 240 V, 0 → 60 °C
- Pfannenberg FLZ Changeover Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 0 → +60 °C
- Finder 7T NC Enclosure Thermostat 0 → +60 °C
- B&R Enclosures TX-AA NC Enclosure Thermostat 0 → +60 °C
- Pfannenberg FLZ NO Enclosure Thermostat 0 → +60 °C
