Siemens 8MR2170 1NO/1NC Thermostats, 16A, -45 → 80 °C

N

Subtotal (1 unit)*

$53.00

(exc. GST)

$60.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.00

*price indicative

RS Stock No.:
613-349
Mfr. Part No.:
8MR2170-2KC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Rating

16A

Contact Voltage

250 V

Switch Configuration

1NO/1NC

Temperature Range

-45 → 80 °C

Series

8MR2170

COO (Country of Origin):
DE
The Siemens Compact mechanical thermostat designed for cooling applications in control cabinets and enclosures. It features a normally open (NO) contact that closes when the ambient temperature exceeds the set point, making it ideal for activating fans or signal devices to prevent overheating.

IP20 protection
Terminal mounting
EAC approved

Related links