- RS Stock No.:
- 194-7683
- Mfr. Part No.:
- 01141.9-00
- Brand:
- STEGO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 194-7683
- Mfr. Part No.:
- 01141.9-00
- Brand:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thermostat (NC): Thermostat opens on temperature rise - for regulating heaters or for switching signal devices. Comes with red temperature dial.
Thermostat (NO): Thermostat closes on temperature rise - for regulating filter fans and heat exchangers or for switching signal devices. Comes with blue temperature dial.
Thermostat (NO): Thermostat closes on temperature rise - for regulating filter fans and heat exchangers or for switching signal devices. Comes with blue temperature dial.
Compact design
Wide adjustment range
Color coded temperature dials
DIN rail mountable
Wide adjustment range
Color coded temperature dials
DIN rail mountable
Specifications
Attribute | Value |
---|---|
Switch Configuration | NO |
Supply Voltage | 250 V ac |
Maximum Temperature | +60 °C |
Minimum Temperature | 0 °C |
Temperature Range | +32 → +140 °F |
Series | KTO 011, KTS 011 |