Siemens NO Enclosure Thermostat, 250 V
- RS Stock No.:
- 203-3237
- Mfr. Part No.:
- 8MR2170-2BB
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3237
- Mfr. Part No.:
- 8MR2170-2BB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Configuration | NO | |
| Supply Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Configuration NO | ||
Supply Voltage 250 V | ||
- COO (Country of Origin):
- DE
The Siemens sivacon small thermostat with NO contact has dimensions of 60mm x 33mm.
2-pole terminal
Adjustable temperature from 0°C to 60°C
Adjustable temperature from 0°C to 60°C
