RS PRO Thread Repair Insert, Metric, Drill Size 6.9 mm
- RS Stock No.:
- 765-543
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 tube of 5 units)*
$89.67
(exc. GST)
$103.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $89.67 | $17.934 |
*price indicative
- RS Stock No.:
- 765-543
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | Metric | |
| Product Type | Thread Repair Insert | |
| Drill Size | 6.9 mm | |
| Thread Length | 8mm | |
| Material | 303 Stainless Steel | |
| Diameter / Pitch | 6.9mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Metric | ||
Product Type Thread Repair Insert | ||
Drill Size 6.9 mm | ||
Thread Length 8mm | ||
Material 303 Stainless Steel | ||
Diameter / Pitch 6.9mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M5 x 0.8 Thread Repair Insert, 8 mm
The RS PRO M5 x 0.8 Thread Repair Insert is designed to restore damaged or worn threads in a variety of materials, ensuring a secure and reliable fit. Made from 303 stainless steel, this insert offers excellent corrosion resistance and durability, making it Ideal for both industrial and maintenance applications.
Features and Benefits
Material: 303 stainless steel provides high corrosion resistance and strength.
Thread Size: M5 x 0.8 metric thread ensures compatibility with standard metric fasteners.
Thread Length: 8 mm length allows for secure and stable thread repair.
Drill Size: Requires a 6.9 mm drill size for precise installation.
Standards: Complies with REACH standards for safety and environmental protection.
Thread Size: M5 x 0.8 metric thread ensures compatibility with standard metric fasteners.
Thread Length: 8 mm length allows for secure and stable thread repair.
Drill Size: Requires a 6.9 mm drill size for precise installation.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Automotive repair
Machinery maintenance
Aerospace industry
General engineering
Machinery maintenance
Aerospace industry
General engineering
Additional Information
Ensure correct drill size and installation tools are used for optimal performance. Complies with REACH standards, ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
