RS PRO Threading Tap, M18 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-342
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$72.84
(exc. GST)
$83.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.84 |
*price indicative
- RS Stock No.:
- 900-342
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M18 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 112mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 74mm | |
| Shank Diameter | 14mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M18 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 112mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 74mm | ||
Shank Diameter 14mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed specifically for creating precise threads in blind holes where standard taps are ineffective. Its high-quality construction ensures enhanced durability and consistent performance in demanding manual tapping tasks.
Manufactured from high-speed steel (HSS) for excellent hardness and wear resistance
Features optimised multi-flute geometry, with 3 flutes for smaller sizes and 4 for larger sizes
Allows for smooth chip evacuation and reduced cutting torque
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
