RS PRO Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-379
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$94.09
(exc. GST)
$108.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.09 |
*price indicative
- RS Stock No.:
- 900-379
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 77mm | |
| Shank Diameter | 8mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 77mm | ||
Shank Diameter 8mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.25mm | ||
- COO (Country of Origin):
- KR
The RS PRO professional-grade threading tap designed for high-performance threading tasks in various metals, ensuring efficiency and precision during drilling operations.
HSS-E construction ensures excellent strength and heat resistance
Recessed threads are Ideal for deep-hole tapping applications
Spiral flute design facilitates effective chip evacuation, reducing the risk of jamming
Hardslick coating lowers friction and wear, enhancing tool life
Suitable for use in stainless steel and other tough materials
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
