RS PRO Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-450
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$28.97
(exc. GST)
$33.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.97 |
*price indicative
- RS Stock No.:
- 900-450
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M3 | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 48mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Length | 33mm | |
| Shank Diameter | 3.15mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M3 | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 48mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Length 33mm | ||
Shank Diameter 3.15mm | ||
Standards/Approvals ISO 529 | ||
Pitch 500μm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Blue tap is a high-performance threading tool designed specifically for precise and reliable metric thread cutting across various applications. Its robust construction ensures longevity and consistent performance during use.
Manufactured from high-speed steel for exceptional strength and durability
VAP surface treatment enhances lubrication and reduces friction for smoother cutting
Multi-flute geometry ensures efficient chip evacuation and reduces the risk of breakage
Conforms to ISO 529 standards, guaranteeing precise thread geometry for reliable results
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
