Sutton Tools Threading Tap, 3/16 in BSW Thread, BSW Standard

Subtotal (1 unit)*

$76.93

(exc. GST)

$88.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.93

*price indicative

RS Stock No.:
242-1428
Mfr. Part No.:
T4530476
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Thread Size

3/16 in BSW

Product Type

Threading Tap

Thread Standard

BSW

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

58mm

Material

HSS

Shank Length

22mm

Shank Diameter

0.1875in

Finish

Chrome

Standards/Approvals

No

COO (Country of Origin):
AU
The Sutton Tools Straight Flute Tap is suitable for materials up to 1000N/mm2. It has depths up to approx. 1 x d1.

Through & blind holes

Suitable for both hand and machine operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy