Legrand Digital Time Switch, 50-Channel 230V ac
- RS Stock No.:
- 249-5893
- Mfr. Part No.:
- 4 127 25
- Brand:
- Legrand
Subtotal (1 unit)*
$529.38
(exc. GST)
$608.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $529.38 |
*price indicative
- RS Stock No.:
- 249-5893
- Mfr. Part No.:
- 4 127 25
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 50 | |
| Units Measured | Seconds, Minutes, Hours | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Depth | 50mm | |
| Standards/Approvals | UL 508 12, UL 94 V-0, CSA, UL 508 4, UL 94 V-2, ANSI/ESD, RoHS, CE, UL 94 HB, DIN, REACH, EN | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 50 | ||
Units Measured Seconds, Minutes, Hours | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Depth 50mm | ||
Standards/Approvals UL 508 12, UL 94 V-0, CSA, UL 508 4, UL 94 V-2, ANSI/ESD, RoHS, CE, UL 94 HB, DIN, REACH, EN | ||
- COO (Country of Origin):
- FR
The Legrand Fast & easy Digital Time Clock Astro can be programmed via Bluetooth from a smartphone/iPad/PC on the app Legrand Time Switch.
Supply voltage required 240V AC
Power consumption is 1W
Operating temperature is 10° to 40°C
Relay outputs is 1 changeover contact 16A
Total 56 Programs can be done
Battery Reserve upto 5 years
Related links
- Dold Digital Time Switch, 2-Channel 230V ac/dc
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 Time Switch, 4-Channel 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC Time Switch, 4-Channel 230V ac
- Theben Digital TOP3 Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital SC Time Switch, 2-Channel 230V ac
