Microchip MIC1555 MIC1555YM5-TR Precision, 1, 5-Pin SOT-23

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$5.46

(exc. GST)

$6.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,990 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$1.092$5.46
50 - 120$1.056$5.28
125 - 495$1.04$5.20
500 - 2495$0.884$4.42
2500 +$0.832$4.16

*price indicative

Packaging Options:
RS Stock No.:
765-465
Mfr. Part No.:
MIC1555YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Precision

Mount Type

Surface

Sub Type

Precision

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Maximum Supply Voltage

18V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.9mm

Width

1.6mm

Standards/Approvals

RoHS

Height

1.1mm

Series

MIC1555

Automotive Standard

No

Propagation Delay Test Condition

10pF

MIC1555 / MIC1557 Timer, Microchip


Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy