Omron Time Delay Relay, 24V ac/dc, 2-Contact, 0.05 s → 30h, 1-Function

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
386-1000
Mfr. Part No.:
H3CR-F8 AC100-240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24V ac/dc

Time Range

0.05 s → 30h

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

DPDT

Width

48mm

Power Supply

External

Depth

84mm

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable

OMRON Timer Relay, 8-Pin Connector, Plug-In Terminals - H3CR Series - H3CR-F8 AC100-240


Plan the switching of your equipment to the second with this timer relay from OMRON. It has an analogue clock that's configured with an adjustable knob, giving you time-based control of your machine. The unit features 12 setting ranges and a wide span between 0.5s and 30h. This makes it a versatile workmate for process control applications, such as managing heating and cooling setups or setting the opening time of an irrigation system. Thanks to plug-in terminals, you don't need special tools to install this relay, saving time and hassle. With an operating voltage range between 100 and 240V AC, it's the right choice for low-voltage settings.

Features & Benefits


• 5kV impulse withstand voltage means it handles power spikes without experiencing damage

• Mechanical life expectancy of 20 million operations assures you of long-term performance

• Operates in -10°C to +55°C temperatures, making it a safe choice for demanding conditions

• Light weight of 90g means it's easy to handle during installation

Applications


• Measurement and instrumentation devices

• Process and packaging industry

• Robotics systems

Is this relay finger-safe?


Yes, its IP40 rating indicates that it's protected from objects larger than 1mm in size, like your fingers.

Solid State Asymmetric Recycler


1/16 DIN solid state analogue setting asymmetric recycling timers with 8-pin octal style plug-in connections

Timing function 651, 652

12 setting ranges cover a wide span of 0.05s to 30h

Independent long or short ON/OFF time settings are possible

Wide power supply range 100 to 240Vac

Both OFF start and ON start functions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy