Omron PCB Mount Timer Relay, 24V dc, 24-Contact, 0.1 min → 1 min, 0.1s, NC, SPST

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$146.83

(exc. GST)

$168.85

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$146.83
3 - 4$140.95
5 +$135.08

*price indicative

RS Stock No.:
794-8892
Mfr. Part No.:
H3FA-AU DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24V dc

Mounting Type

PCB Mount

Mode of Operation

Time Limit Operation

Time Range

0.1 min → 1 min, 0.1 s → 1 s, 1 min → 10 min, 1 s → 10s

Number of Contacts

24

Contact Configuration

NC, SPST

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

24V dc

Terminal Type

PCB Pin

Switch Configuration

SPST

Width

17.5mm

Power Supply

External

Length

36.9mm

Depth

19.5mm

Minimum Current

10mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
JP

Related links