Omron H3FA Series Surface Solid State Timer, 2-Contact, 24 V dc, 0.1 min → 1 min, 0.1 s → 1 s, 1 min

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
817-1778
Mfr. Part No.:
H3FA-A DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Mount Type

Surface

Time Range

0.1 min → 1 min, 0.1 s → 1 s, 1 min → 10 min, 1 s → 10 s

Number of Contacts

2

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-10°C

Mode

Multifunction

Maximum Operating Temperature

+55°C

Terminal Type

PCB Pin

Width

19.5mm

Length

17.75mm

Standards/Approvals

CSA, UL508

Series

H3FA

COO (Country of Origin):
JP

Omron H3FA Series Solid State Timer, 24V DC Supply Voltage, 0.1 to 1s Time Range - H3FA-A DC24


This solid-state timer provides precise time-delay control for DC-powered industrial systems. It is designed for surface mounting and delivers repeatable delayed switching in automation and control circuits, operating across a practical ambient temperature span for factory and equipment-room environments.

Features and Benefits:


• 24 VDC supply enables direct connection to common control rails
• Timing range 0.1 to 1 s allows short, repeatable delays
• SPDT contact arrangement offers changeover switching flexibility
• Two-contact configuration supports simple make/break logic
• Surface-mount format simplifies panel or chassis installation
• Rated for -10 to +55 °C use in typical industrial spaces

Applications


• Suitable for sequential control in conveyor and indexing systems
• Ideal for timing interlocks in machine control cabinets
• Used with DC relay logic in motor starter circuits
• Can be used for short-delay signal conditioning in PLC I/O

What approvals cover electrical safety for use in industrial panels?


The product carries recognised CSA and UL508 approvals intended for control equipment compliance in industrial installations.

How does the contact configuration affect wiring options?


The single-pole changeover contact allows a common Terminal to switch between two outputs, enabling either normally-open or normally-closed wiring schemes without extra relays.

What environmental conditions limit deployment?


Ambient temperature must remain within -10 to +55 °C to maintain specified operating behaviour and timing accuracy.

How many discrete switching elements are available for control circuits?


There are two contacts provided, enabling Basic dual-circuit switching or redundant signal paths as required by a control design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy