Omron H5CZ Series DIN Rail, Surface Mount Timer Relay, 100 → 240V ac, 8-Contact, 0.001s, SPDT
- RS Stock No.:
- 794-8943
- Mfr. Part No.:
- H5CZ-L8
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-8943
- Mfr. Part No.:
- H5CZ-L8
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 240V ac | |
| Mounting Type | DIN Rail, Surface Mount | |
| Mode of Operation | A, A1, A2, A3, B, B1, D, E, F, S, Z | |
| Time Range | 0.001 s → 9.999 s, 0.01 s → 99.99 s, 0.1 m → 999.9 min, 0.1 s → 999.9 s, 1 min → 9999 min, 1 s → 99 min, 1 s → 9999s | |
| Number of Contacts | 8 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Minutes, Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 240V ac | |
| Switch Configuration | SPDT | |
| Terminal Type | 8-Pin Connector | |
| Minimum Voltage | 100V ac | |
| Width | 48 mm | |
| Power Supply | Internal | |
| Length | 48 mm | |
| Depth | 66.7 mm | |
| Maximum Operating Temperature | +55°C | |
| Series | H5CZ | |
| Minimum Current | 10 mA | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 240V ac | ||
Mounting Type DIN Rail, Surface Mount | ||
Mode of Operation A, A1, A2, A3, B, B1, D, E, F, S, Z | ||
Time Range 0.001 s → 9.999 s, 0.01 s → 99.99 s, 0.1 m → 999.9 min, 0.1 s → 999.9 s, 1 min → 9999 min, 1 s → 99 min, 1 s → 9999s | ||
Number of Contacts 8 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Minutes, Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 240V ac | ||
Switch Configuration SPDT | ||
Terminal Type 8-Pin Connector | ||
Minimum Voltage 100V ac | ||
Width 48 mm | ||
Power Supply Internal | ||
Length 48 mm | ||
Depth 66.7 mm | ||
Maximum Operating Temperature +55°C | ||
Series H5CZ | ||
Minimum Current 10 mA | ||
Minimum Operating Temperature -10°C | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Omron H5CZ Series Timer Relay, 100 to 240V AC Supply Voltage, 8-Pin Connector Terminal Type - H5CZ-L8
This timer relay is a versatile device designed for precise timing applications in various industrial settings. With a supply voltage range of 100 to 240V AC, this compact relay measures 48mm in width, 66.7mm in depth, and 48mm in length. The timer relay operates effectively within a temperature range of -10 °C to +55 °C, making it suitable for challenging environments.
Features & Benefits
• Multi-function capabilities for enhanced operational flexibility
• A wide time range from milliseconds to minutes provides versatility
• Eight SPDT contacts allow for comprehensive control options
• Internal power supply simplifies installation and usage
• Eight-pin connector ensures secure and reliable connections
• Maximum current rating of 5A accommodates diverse applications
• A wide time range from milliseconds to minutes provides versatility
• Eight SPDT contacts allow for comprehensive control options
• Internal power supply simplifies installation and usage
• Eight-pin connector ensures secure and reliable connections
• Maximum current rating of 5A accommodates diverse applications
Applications
• Used in automation systems for precise time control
• Suitable for electrical machinery requiring timed operations
• Employed in mechanical equipment for delay functions
• Ideal for controlling industrial processes with timing requirements
• Suitable for electrical machinery requiring timed operations
• Employed in mechanical equipment for delay functions
• Ideal for controlling industrial processes with timing requirements
What types of operations can this device perform?
The device can function in multiple modes, including A, A1, A2, A3, B, B1, D, E, F, S, and Z, allowing for a range of operational versatility suited for various applications.
How accurate is the timing range of this relay?
The timing range is highly accurate, offering increments from 0.001 seconds to 9999 minutes, enabling precise timing adjustments for critical operations.
Can this relay handle varying environmental conditions?
Yes, it operates effectively in temperatures from -10 °C to +55 °C, ensuring reliability in various industrial conditions.
What is the maximum load that can be connected to this relay?
The maximum current capacity is 5A, with a maximum voltage rating of 240V AC, making it suitable for household and industrial loads alike.
Related links
- Omron H5CC Series Flush Mount Timer Relay 0.001s → 999999h SPDT
- Omron H5CC Series DIN Rail 12 → 48V dc 0.001s, SPDT
- Omron H3CR Series Panel Mount Timer Relay 100 → 240V ac 0.05 s → 300
- Omron H5CC Series Flush Mount Timer Relay 0.001s → 999999h 2 x SPDT
- RS PRO Plug In Timer Relay 8-Contact 1-Function, SPDT
- RS PRO Plug In Timer Relay 8-Contact 1-Function, SPDT
- Omron H5CX Series Panel Mount Timer Relay 1-Contact, 0.001 s → 9999h
- Omron H5CC Series Flush Mount Timer Relay 0.001s → 999999h, 2-Function
