Omron H3CR Series Panel Mount Timer Relay, 8-Contact, 125 V dc 240V ac, 0.05 s → 300 h, DPDT Switch Configuration

Subtotal (1 unit)*

$338.54

(exc. GST)

$389.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.54

*price indicative

RS Stock No.:
817-1769
Mfr. Part No.:
H3CR-F8N AC100-240/DC100-125
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

Panel Mount

Time Range

0.05 s → 300 h

Number of Contacts

8

Switching Voltage

24V

Contact Configuration

DPDT

IP Rating

IP40

Supply AC Voltage

240V ac

Minimum Operating Temperature

-10°C

Contact Current

3A

Supply DC Voltage

125 V dc

Mode

Star-Delta

Terminal Type

Plug-In

Maximum Operating Temperature

55°C

Width

48mm

Standards/Approvals

UR, CSA, EN

Length

48mm

Height

48mm

Series

H3CR

COO (Country of Origin):
JP

Omron H3CR Series Timer Relay, 100 to 240V AC Supply Voltage, 8 Contacts - H3CR-F8N AC100-240/DC100-125


This timer relay is a versatile device designed for precise time control in various applications. It operates on a supply voltage ranging from 100 to 125V DC and 100 to 240V AC, making it suitable for diverse electrical systems. With robust dimensions of 48mm in width and depth, this panel-mount timer blends functionality and compact design to fit seamlessly into industrial environments. Capable of dual function with time settings from 0.05 seconds to 300 hours, it provides flexible control options to meet specific operational needs.

Features & Benefits


• Supports a wide voltage range for versatile use

• Features dual timer functions to enhance operational control

• Equipped with 8 contacts for improved reliability

• Offers DPDT contact configuration for diverse switching applications

• Plug-in terminal type simplifies installation and maintenance

• Maximum operating temperature of +55°C ensures reliability in tough environments

Applications


• Ideal for automation of machinery and equipment

• Utilised in control panels for seamless operations

• Functions in various industrial control

• Suitable for timed lighting systems in commercial spaces

How does the time range affect usage in various projects?


The extensive time range from 0.05 seconds to 300 hours enables tailored control for projects requiring precise timing, whether it's quick cycling or prolonged operations.

What is the significance of the dual function capability?


The dual function offers flexibility by allowing different timing modes to be selected based on specific operational requirements, making it adaptable for various applications.

Can this device be used in environments with high temperatures?


Yes, it operates effectively at a maximum temperature of +55°C, ensuring reliable performance in demanding industrial settings without degradation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy