OPTIBELT 1425 5M 15 Timing Belt, 285 Teeth, 1425mm Length, 15mm Width

Subtotal (1 unit)*

$62.52

(exc. GST)

$71.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.52

*price indicative

RS Stock No.:
178-111
Mfr. Part No.:
1425 5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

1425mm

Width

15mm

Pitch

5mm

Number of Teeth

285

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord

Related links