OPTIBELT 1425 5M 25 Timing Belt, 285 Teeth, 1425mm Length, 25mm Width
- RS Stock No.:
- 178-113
- Mfr. Part No.:
- 1425 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$93.25
(exc. GST)
$107.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.25 |
*price indicative
- RS Stock No.:
- 178-113
- Mfr. Part No.:
- 1425 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 1425mm | |
| Width | 25mm | |
| Pitch | 5mm | |
| Number of Teeth | 285 | |
| Profile | 5M | |
| Material | Rubber | |
| Series | OMEGA | |
| Tooth Height | 1.9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 1425mm | ||
Width 25mm | ||
Pitch 5mm | ||
Number of Teeth 285 | ||
Profile 5M | ||
Material Rubber | ||
Series OMEGA | ||
Tooth Height 1.9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1425 5M 9 Timing Belt 1425mm Length, 9mm Width
- OPTIBELT 1425 5M 15 Timing Belt 1425mm Length, 15mm Width
- OPTIBELT 1100 5M 25 Timing Belt 1100mm Length, 25mm Width
- OPTIBELT 645 5M 25 Timing Belt 645mm Length, 25mm Width
- OPTIBELT 2110 5M 25 Timing Belt 2110mm Length, 25mm Width
- OPTIBELT 1270 5M 25 Timing Belt 1270mm Length, 25mm Width
- OPTIBELT 305 5M 25 Timing Belt 305mm Length, 25mm Width
- OPTIBELT 425 5M 25 Timing Belt 425mm Length, 25mm Width
