SKF PHG 270-L-075 Timing Belt 72 Teeth, 685.8 mm Length, 19.05 mm Width
- RS Stock No.:
- 585-762
- Mfr. Part No.:
- PHG 270-L-075
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$114.33
(exc. GST)
$131.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $114.33 | $22.866 |
*price indicative
- RS Stock No.:
- 585-762
- Mfr. Part No.:
- PHG 270-L-075
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 72 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 19.05mm | |
| Pitch Length | 9.525mm | |
| Belt Length | 685.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 72 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 19.05mm | ||
Pitch Length 9.525mm | ||
Belt Length 685.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 270-L-100 Timing Belt 72 Teeth 25.4 mm Width
- SKF PHG 270-L-050 Timing Belt 72 Teeth 12.7 mm Width
- Contitech 270 L 075 Timing Belt 72 Teeth 19.05 mm Width
- SKF PHG 270-L-S1800 Timing Belt 73 Teeth 457.2 mm Width
- OPTIBELT 270 L 075 Timing Belt 72 Teeth 19.1 mm Width
- OPTIBELT 270 DL 075 Double Sided Timing Belt 72 Teeth 19.1 mm Width
- OPTIBELT 270 DL 050 Double Sided Timing Belt 72 Teeth 12.7 mm Width
- OPTIBELT 270 DL 100 Double Sided Timing Belt 72 Teeth 25.4 mm Width
