SKF PHG 345-L-075 Timing Belt 92 Teeth, 876.3 mm Length, 19.05 mm Width
- RS Stock No.:
- 585-958
- Mfr. Part No.:
- PHG 345-L-075
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$149.66
(exc. GST)
$172.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.66 | $29.932 |
*price indicative
- RS Stock No.:
- 585-958
- Mfr. Part No.:
- PHG 345-L-075
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 92 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 876.3mm | |
| Belt Width | 19.05mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 92 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 876.3mm | ||
Belt Width 19.05mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 345-L-100 Timing Belt 92 Teeth 25.4 mm Width
- SKF PHG 345-L-050 Timing Belt 92 Teeth 12.7 mm Width
- Contitech 345 L 075 Timing Belt 92 Teeth 19.05 mm Width
- OPTIBELT 345 L 075 Timing Belt 92 Teeth 19.1 mm Width
- OPTIBELT 345 DL 100 Double Sided Timing Belt 92 Teeth 25.4 mm Width
- SKF PHG 210-L-075 Timing Belt 56 Teeth 19.05 mm Width
- SKF PHG 600-L-075 Timing Belt 160 Teeth 19.05 mm Width
- SKF PHG 540-L-075 Timing Belt 144 Teeth 19.05 mm Width
