SKF PHG 450-H-100 Timing Belt 90 Teeth, 1.143 m Length, 25.4 mm Width
- RS Stock No.:
- 586-423
- Mfr. Part No.:
- PHG 450-H-100
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$221.54
(exc. GST)
$254.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $221.54 | $44.308 |
*price indicative
- RS Stock No.:
- 586-423
- Mfr. Part No.:
- PHG 450-H-100
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.143m | |
| Belt Width | 25.4mm | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.143m | ||
Belt Width 25.4mm | ||
Pitch Length 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0465323
- Mfr. Part No. PHG 510-H-200
Each
$100.52
- RS Stock No. 0464337
- Mfr. Part No. PHG 630-H-200
Each
$123.76
- RS Stock No. 0463719
- Mfr. Part No. PHG 1120-H-S1800
Each
$1,984.70
- RS Stock No. 0463933
- Mfr. Part No. PHG 450-H-200
Each
$88.58
Related links
- OPTIBELT 450 H 100 Timing Belt 90 Teeth 25.4 mm Width
- SKF PHG 450-H-200 Timing Belt 90 Teeth 50.8 mm Width
- SKF PHG 450-H-150 Timing Belt 90 Teeth 38.1 mm Width
- SKF PHG 450-H-S1800 Timing Belt 90 Teeth 457.2 mm Width
- SKF PHG 450-H-075 Timing Belt 90 Teeth 19.05 mm Width
- SKF PHG 450-L-100 Timing Belt 120 Teeth 25.4 mm Width
- OPTIBELT 450 DH 100 Double Sided Timing Belt 90 Teeth 25.4 mm Width
- OPTIBELT 450 H 200 Timing Belt 90 Teeth 50.8 mm Width












